TE Connectivity 5-103166-4

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
$ 4.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103166-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet8 pages12 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-32.21%

CAD Models

Download TE Connectivity 5-103166-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.202
$ 1.61
Stock
11,670
61,855
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-102617-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions78207-112HLF
FRICTION LATCH HEADER DR-78207-112HLF | Amphenol FCI (Amphenol CS) 78207112HLF
Amphenol Communications Solutions68021-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions79257-112HLF
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Connector, Header, 12Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-106-08-L-D-RA
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 5-103166-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity 5-103166-4 Conn Header Male R/A 12Pos 2Row 2.54mm Unshrouded
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity 2.54mmpitch12pDouble row pin header Board to Board, Wire-to-board connector, AMPMODU MOD IIseries, right angle, Through hole mounting
12 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 12 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-103166-4 | Internal Number: 5-103166-4 | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2ROW, 12WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:12; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:12; No. of Ways:2 x 6; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103166-4.