Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102617-4

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102617-4.

TE Connectivity

Datasheet245 pages7 years ago

JRH Electronics

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
-28.23%

CAD Models

Download TE Connectivity 5-102617-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Communications Solutions78207-112HLF
FRICTION LATCH HEADER DR-78207-112HLF | Amphenol FCI (Amphenol CS) 78207112HLF
Amphenol Communications Solutions68021-112HLF
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik®
Amphenol Communications Solutions79257-112HLF
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity5-103166-4
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Connector, Header, 12Pos, 2Row, 2.54Mm; |Samtec, Inc. TSW-106-08-L-D-RA
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 5-102617-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Thru-Hole Tray
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
12 MODII HDR DRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Board-to-Board Configuration: Perpendicular Number of Positions: 12 PCB Mount Header Right Angle Board-to-Board Perpendicular | PCB Header & Receptacle | Part Number: 5-102617-4 | Internal Number: 5-102617-4 | TE Connectivity | AMPMODU
HEADER, RIGHT ANGLE, 2ROW, 12WAY; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:12; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Approval Category:UL, CSA; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; Housing Type:Black Thermoplastic UL94V-0; Insulation Resistance:500Mohm; Lead Spacing:2.54mm; No. of Poles:12; No. of Ways:2 x 6; Operating Temperature Max:105°C; Operating Temperature Min:-65°C; Termination Method:Solder; Voltage Rating VAC:300V; Working Voltage:300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty