TE Connectivity 103166-2

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Automotive Tray
$ 12.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 103166-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-54.12%

CAD Models

Download TE Connectivity 103166-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.32
$ 2.03
Stock
16,870
19,761
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity5-103166-2
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Amphenol Communications Solutions75867-132LF
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity5-102617-2
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Tray
Amphenol Communications Solutions71922-108LF
Conn Ejector Header HDR 8 POS 2.54mm Solder RA Thru-Hole Tube
Amphenol Communications Solutions68021-208HLF
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bag
TE Connectivity5746613-1
DIP Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug

Descriptions

Descriptions of TE Connectivity 103166-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder RA Thru-Hole Automotive Tray
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
TE Connectivity 103166-2 Shrouded Male Connector 8 Detent Windows RA Dual
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mod Ii Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No
08 MODII HDR DRRA SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 8 | PCB Header & Receptacle | Part Number: 103166-2 | Internal Number: 103166-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103166-2 .
  • 103166-2.