TE Connectivity 5-103080-2

Connector Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103080-2.

TE Connectivity

Datasheet245 pages8 years ago

JRH Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-50.94%

CAD Models

Download TE Connectivity 5-103080-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 0.743
Stock
272,551
3,639
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity280371-2
STRAIGHT PCB HEADER, 4-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity281696-4
CONN, HEADER, 4POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity103185-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Frame
TE Connectivity / AMP103239-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Carton
TE Connectivity3-102898-6
Conn Unshrouded Header HDR 4 POS 2.54mm Press Fit ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 5-103080-2 provided by its distributors.

Connector Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, 4WAY, VERTICAL, 2.54; Series:AMPMODU; Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Gender:Plug; Lead Spacing:2.54mm; No. of Rows:1; No. of Ways:4; Termination Method:Solder
04 MODII HDR SRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-103080-2 | Internal Number: 5-103080-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103080-2 .
  • 5-103080-2.