Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102619-3

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102619-3.

TE Connectivity

Datasheet245 pages6 years ago
Technical Drawing1 page15 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
-4.10%

CAD Models

Download TE Connectivity 5-102619-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 3.91
$ 3.91
Stock
207,606
89,318
89,318
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity281739-5
TE Connectivity 281739-5 Header 2x05 Positions HE14 Male Shrouded Vertical
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity5-146261-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
Amphenol Communications Solutions67997-210HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67996-110HLF
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity104433-5
Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Carton

Descriptions

Descriptions of TE Connectivity 5-102619-3 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
AMPMODU 10 Position Through-Hole Dual Row Straight 2.54 mm Shrouded Header
Hdr, Wire-To-Brd, 2.54Mm, 10Pos; |Te Connectivity Amp 5-102619-3.
Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-102619-3
10pin 2.54mm 2 2.54mm Detent Lock,Header 3A 380nm gold Black Through hole mounting 17.78mm(Length)
WIRE-BOARD CONN, HEADER, 10POS, 2.54MM
ACTION PIN VERT 10P dual .150 end
100X100 HDR 2X05P VRT T/H SHRD
10 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-102619-3 | Internal Number: 5-102619-3 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102619-3 .
  • 5-102619-3.