Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102203-2

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-2.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet8 pages11 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-3.64%

CAD Models

Download TE Connectivity 5-102203-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.76
$ 7.27
Stock
214,392
3,342
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Amphenol Communications Solutions68016-205HLF
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions78208-105HLF
FRICTION LATCH HEADER SR-78208-105HLF | Amphenol FCI (Amphenol CS) 78208105HLF
Amphenol Communications Solutions77315-118-05LF
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Bulk
TE Connectivity103361-3
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity102203-2
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity 5-102203-2 provided by its distributors.

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Right Angle
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder RA Thru-Hole Tube
PCB HEADER, RIGHT ANGLE, SHROUDED, 05 HDR SRRA SHRD LF, AMPMODU MOD II SERIES
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER 5POS, 2.54MM; Connector Type:Wire to Board; Series:AMPMODU Mod II; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:5; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold
05 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102203-2 | Internal Number: 5-102203-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-2.