Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-102203-1

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

$ 1.519
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-1.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet8 pages11 years ago

Newark

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-8.21%

CAD Models

Download TE Connectivity 5-102203-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.519
$ 3.595
Stock
104,641
17,359
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
4
4
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Thru-Hole SL Tube
TE Connectivity281698-4
TE Connectivity 281698-4 HE14 Header Male Right Angle 4 Positions Shrouded
Molex 2.54mmpitch4pSingle row pin header, SLseries, right angle, Through hole mounting
TE Connectivity826631-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity / AMP281699-4
Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Package

Descriptions

Descriptions of TE Connectivity 5-102203-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
WTB CONN, HEADER, 4POS, 1ROW, 2.54MM; Connector Systems:Wire-to-Board; Pitch Spacing:2.54mm; No. of Rows:1Rows; No. of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:AMPMODU MOD II Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-1.