TE Connectivity 499922-2

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499922-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.99%

CAD Models

Download TE Connectivity 499922-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.885
$ 3.04
Stock
16,792
55,179
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-05-07
LTD Date2027-05-07
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity5-146130-6
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions67996-114HLF
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole, FCI BergStik 67996
Amphenol Communications Solutions67997-114HLF
14-Pin Header, 2.54mm Pitch, Push-Pull, 3A, Gold, Black, TH, 17.78mm L × 4.83mm H
Amphenol Communications Solutions67997-414HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
TE Connectivity102153-2
Conn Ejector Header HDR 14 POS 2.54mm Solder ST Thru-Hole Frame

Descriptions

Descriptions of TE Connectivity 499922-2 provided by its distributors.

Conn Ejector Header HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tray
Conn Hdr, Amp - Te Connectivity 499922-2; |Te Connectivity Amp 499922-2
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
14pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Long 1A 380nm gold palladium Black Through hole mounting 37.08mm(Length)*8.53mm(height)
CONNECTOR, HEADER, 14POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:14Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
014 UNIV HDR SP 4S 15DP STD L1 Connector System:Board-to-Board;Number of Positions:14;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Board-to-Board 14 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499922-2 .
  • 499922-2.