Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 499160-6

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
$ 4.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 499160-6.

IHS

Datasheet2 pages10 years ago

TE Connectivity

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download TE Connectivity 499160-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 5.378
Stock
2,657
32,386
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity103308-6
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 26; 0.100 x 0.100 in.; 1 A
TE Connectivity103309-6
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions75869-105LF
Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Thru-Hole Quickie® Tube
Amphenol Communications Solutions71918-126LF
CONN HEADER VERT 26POS 2.54MM / Connector Header Through Hole 26 position 0.100" (2.54mm)
TE Connectivity102154-6
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Amphenol Communications Solutions67996-126HLF
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik®

Descriptions

Descriptions of TE Connectivity 499160-6 provided by its distributors.

Conn Ejector Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box
026 UNIV HDR SP 4S 30DP STD L2
CONNECTOR, RCPT, 26POS, 2ROW, 2.54MM
26pin 2.54mm 2 2.54mm Header,Latch Lock/Eject Hooks,Short 1A 760nm gold palladium Black Through hole mounting
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
AGASTAT Headers & Wire Housings 26P HEADER
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499160-6 .