TE Connectivity 487544-5

Conn Housing RCP 8 POS 1.27mm Crimp ST Cable Mount Black Package
$ 1.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487544-5.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-2.98%

CAD Models

Download TE Connectivity 487544-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity487545-5
TE Connectivity PCB Connector Housing, 8-Pos, 1.27mm Pitch, 1 Row
TE Connectivity487545-3
Conn Housing RCP 6 POS 1.27mm Crimp ST Cable Mount Black Carton
TE Connectivity487545-7
Connector Housing, Rcpt, 10Pos, 1.27Mm; |Te Connectivity Amp 487545-7
TE Connectivity487544-3
Ffc/Fpc Connector, Receptacle, 6Pos 1Row; |Te Connectivity Amp 487544-3
TE Connectivity / AMP487544-4
007 Housing Ffc Rcpt 050Cl Sr Rohs Compliant: Yes |Te Connectivity Amp 487544-4
TE Connectivity / AMP4-487576-9
Conn FFC Connector SKT 8 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 487544-5 provided by its distributors.

Conn Housing RCP 8 POS 1.27mm Crimp ST Cable Mount Black Package
CONN HOUSING, FFC/FPC, 8P, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Series; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Platin
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
008 HOUSING FFC RCPT 050CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 8 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Housing Wire-to-Board 8 .05" | Ampseal Header | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487544-5 .