Descriptions of TE Connectivity 487526-1 provided by its distributors.
Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Automotive Carton
Ffc Conn Housing, 2Pos, 1Row, 2.54Mm; |Te Connectivity Amp 487526-1
Connector, 2 pole, 1 row, pitch 2.54 mm, socket, 487526-1
FFC/FPC Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Latch, Black Insulator, Receptacle
2 Position 2.54 mm 1 Row Latch Lock Receptacle FFC Housing Connector
CONNECTOR, RECEPTACLE HOUSING, FLEXIBLE FILM, 2 POS, 2.54 MM, SLIMLINE, SINGLE R | TE Connectivity 487526-1
-65℃~+105℃ 2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
FFC/FPC Connectors; 487526-1; TE CONNECTIVITY; 2 A; Yes; 2; 1
2.54mm FFC Connector Receptacle Housing
Flexible Film (FFC) Connectors 002 HOUSING FFC RCPT
Crimping Terminal Rubber Shell
FFC CONN HOUSING, 2POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: -; Contact Termination Type: -; Contact P; Available until stocks are exhausted Alternative available
002 HOUSING FFC RCPT 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 487526-1 | Internal Number: 487526-1 | .1" | TE Connectivity |