Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 487406-4

Ffc Rcpt Cont Sp 100SNPB Rl, Ffc Contacts | Te Connectivity 487406-4
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 487406-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
+6.06%

CAD Models

Download TE Connectivity 487406-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.189
$ 0.135
Stock
568,420
1,744,136
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
IDC
IDC
Mount
Cable
Cable
Contact Plating
Lead, Tin
Tin
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity487117-4
FFC & FPC Connectors FFC RCPT HP 15AU RL
TE Connectivity487406-1
FFC RCPT CONT SP 15AU RL, FFC Contacts | TE Connectivity 487406-1
TE Connectivity487406-2
FFC RCPT CONT SP 30AU RL, FFC Contacts | TE Connectivity 487406-2
TE Connectivity2-487406-4
TE Connectivity 2-487406-4 FFC&FPC Connector Female Unshrouded 100X100 14000Qty
TE Connectivity / AMP88117-7
FFC & FPC Connectors 100X100 FFC PIN

Descriptions

Descriptions of TE Connectivity 487406-4 provided by its distributors.

FFC RCPT CONT SP 100SNPB RL, FFC Contacts | TE Connectivity 487406-4
Flexible Film (FFC) Connectors RECPT
Connector Accessory, Contact, Phosphor Bronze
Contact SKT Crimp ST Cable Mount Strip
CONTACT FLAT FLEX SOCKET TIN-LD
Our flat flexible cables (FFC) 、。use 0.100 [2.54] 0.050 [1.27] PCB space。,and from other TE Connector product line(include AMPMODU MTE、AMPMODU 0.0252 [0.642]、AMPMODU System 50 and AMP-LATCH Product Series)。
FFC RCPT CONT SP 100SNPB RL Contact Mating Area Plating Material: Tin-Lead Contact Type: Socket Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Tin-Lead Socket FFC Insulation Displacement (IDC) | Connector Contact | Part Number: 487406-4 | Internal Number: 487406-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4874064