TE Connectivity 485893-3

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485893-3.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 485893-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
LTB Date2026-07-08
LTD Date2026-07-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

TE Connectivity485893-2
CONNECTOR, PIN HOUSING, FLEXIBLE FILM, 4 POS, 2.54 MM, SINGLE ROW | TE Connectivity 485893-2
TE Connectivity485893-4
Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
Amphenol Communications Solutions66226-005LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 5 Positions, 2.54mm (.100in) Pitch.
SL FFC/FPC Connector - Single Row Male Version D, 5 Circuits
Amphenol Communications Solutions66226-004LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 4 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-006LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch.

Descriptions

Descriptions of TE Connectivity 485893-3 provided by its distributors.

Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package
5 Position Single Row Flexible Film Receptacle Housing Connector
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
2.54mm 5pin Black FFC,discrete wires 1.5A wire mounting
CONN HOUSING, FFC/FPC, 5P, 1ROW, 2.54MM
Flexible Film (FFC) Connectors 100X100 PLG 1X05P
Pitch Spacing:2.54Mm; No. Of Contacts:5Contacts; Gender:plug; Product Range:-; Contact Termination Type:crimp; Contact Position:top; No. Of Rows:1 Row; Contact Plating:-; Contact Material:-; Ffc / Fpc Thickness:- Rohs Compliant: Yes
005 HOUSING FFC PIN 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Number of Positions: 5 Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in Housing Wire-to-Board 5 2.54 mm | Ffc Connector | Part Number: 485893-3 | Internal Number: 485893-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485893-3 .
  • 485893-3.