TE Connectivity 485893-2

Connector, Pin Housing, Flexible Film, 4 Pos, 2.54 Mm, Single Row | Te Connectivity 485893-2
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485893-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Agility

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.82%

CAD Models

Download TE Connectivity 485893-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity494032-2
CONNECTOR, PIN HOUSING, FLEXIBLE FILM, 3 POS, 2.54 MM, SINGLE ROW | TE Connectivity 494032-2
TE Connectivity485893-3
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package
Molex 15-38-9042 SL FFC/FPC Connector - Single Row Male Version D, 4 Circuits
Amphenol Communications Solutions66226-004LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 4 Positions, 2.54mm (.100in) Pitch.
Amphenol Communications Solutions66226-003LF
Conn FFC/FPC Connector PIN 3 POS 2.54mm IDT ST Cable Mount Clincher™ Tray
Amphenol Communications Solutions66226-005LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 5 Positions, 2.54mm (.100in) Pitch.

Descriptions

Descriptions of TE Connectivity 485893-2 provided by its distributors.

CONNECTOR, PIN HOUSING, FLEXIBLE FILM, 4 POS, 2.54 MM, SINGLE ROW | TE Connectivity 485893-2
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Rcpt; |Te Connectivity Amp 485893-2
2.54mm 4pin Black FFC,discrete wires 1.5A wire mounting 16.51mm(Length)*6.35mm(height)
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
FFC Connector; Connector Type:FFC/FPC; G
Conn Housing RCP 4 POS 2.54mm Crimp ST
Flexible Film (FFC) Connectors 004 HOUSING FFC PIN
Housing 2.54 mm Centerline 4 Positions Rows Single
Housing FFC, Discrete Wire Housing for M
RS APAC
004 HOUSING FFC PIN 100CL SR Connector Type:Housing;Connector Style:Plug;Connector System:Wire-to-Board;Number of Positions:4;Centerline (Pitch):2.54 mm Housing Plug Wire-to-Board 4 | Ffc Connector | Part# 485893-2 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty