TE Connectivity 485893-4

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 485893-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.22%

CAD Models

Download TE Connectivity 485893-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-08-01
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

TE Connectivity485893-3
Conn Housing RCP 5 POS 2.54mm Crimp ST Cable Mount Black Package
TE Connectivity485893-5
300V Housing for Male Contacts 2.54mm 1 7pin Black wire mounting 24.13mm(Length)*6.35mm(height)
Amphenol Communications Solutions66226-006LF
Clincher™ Flex Connectors, Pin Assembly, Single row, 6 Positions, 2.54mm (.100in) Pitch.
TE Connectivity1-487526-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Carton
TE Connectivity2-487378-5
Conn Housing RCP 34 POS 2.54mmCrimp STCable Mount Black Package
TE Connectivity1-485893-4
2.54mm 16pin Black FFC,discrete wires 1.5A wire mounting 46.99mm(Length)*6.35mm(height)

Descriptions

Descriptions of TE Connectivity 485893-4 provided by its distributors.

Ffc/Fpc Connector, 6 Contact(S), 1 Row(S), Male, 0.1 Inch Pitch, Idc Terminal, Locking, Black
FFC/FPC CONNECTOR, RECEPTACLE, 6POS 1ROW; Series: -; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Contacts: 6; No. of Rows: 1; Contact Plating: (Not Available); Contact Termination: (Not Available); Conta
Pitch Spacing:2.54Mm; No. Of Contacts:6Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; Contact Position:Top; No. Of Rows:1 Row; Contact Plating:-; Contact Material:-; Ffc/Fpc Thickness:- Rohs Compliant: Yes |Amp Te Connectivity 485893-4.
006 HOUSING FFC PIN 100CL SR FFC Connector Product Type: Housing Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Housing Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 485893-4 | Internal Number: 485893-4 | .1" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 485893-4.