Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 480634-1

Connector, Soft Shell, Nylon, Brick Red, 0.56 in., Matrix, UL94V-0
$ 5.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 480634-1.

TE Connectivity

Datasheet10 pages1 year ago
Datasheet1 page29 years ago
Datasheet100 pages18 years ago
Instruction Sheet4 pages29 years ago

JRH Electronics

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
-41.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5499922-4
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity5499910-4
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity1-87631-5
Conn Housing 2.54Mm Socket 20Positions; |Te Connectivity Amp 1-87631-5.
Molex 38-00-1410 KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 20 Circuits
Connector Wire to Board Header 20 Position 2.54mm Solder Straight Thru-Hole Tube
PCB Receptacle, 20 Contacts, 1 Row, 2.54mm, Gold, 2.5A, Female Receptacle, THT, Straight, Brass

Descriptions

Descriptions of TE Connectivity 480634-1 provided by its distributors.

CONNECTOR, SOFT SHELL, NYLON, BRICK RED, 0.56 IN., MATRIX, UL94V-0
Connector Accessories Strain Relief 20 POS Nylon Brick Red
20pin Strain Relief MR (Miniature Rectangular) Series
POSITions 20 Sealable No Strain Relief Nylon Black
HEADERS AND WIRE HOUSINGS 20CKT S-R .56;
Connector Accessory, Polyamide
Accessory Type:Strain Relief; For Use With:Sta.20 Series Rectangular Connectors; No. Of Positions:20Positions; Strain Relief Material:Nylon (Polyamide); Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 480634-1.
Special Order: 20P STR/REL HSG HNGD V0 RED Protection & Strain Relief Accessory Type: Strain Relief Primary Product Material: Nylon Primary Product Color: Black Number of Positions: 20 Sealable: No Strain Relief Nylon Black 20 | Rectangular Boots & Strain Relief | Part Number: 480634-1 | Internal Number: 480634-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 480634-1.