Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4525DO-DS5AI001DP

Pressure Sensor 0Psi to 1Psi Differential 8-Pin DIP
$ 59.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4525DO-DS5AI001DP.

IHS

Datasheet4 pages2 years ago
Datasheet19 pages8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Farnell

Inventory History

3 month trend:
+84.51%

CAD Models

Download TE Connectivity 4525DO-DS5AI001DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-07-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 4525DO-DS5AI001DP provided by its distributors.

Pressure Sensor 0Psi to 1Psi Differential 8-Pin DIP
PRESSURE SENSORS, DIFFERENTIAL, PCB MOUNT, 5V, 20 PSI, 4525DO SERIES
Board Mt. Pressure Sensors 1Psi Dual 5.0; |Te Connectivity 4525DO-DS5AI001DP
PRESSURE SENSOR, I2C, 30INCH-H2O, DUAL;; PRESSURE SENSOR, I2C, 30INCH-H2O, DUAL; Operating Pressure Max:30Inch-H2O; Sensor Output:Digital; Pressure Measurement Type:Differential; Voltage Rating:5VDC; Port Style:Dual Port; Supply Current:3mA; Product Range:MS4515DO Series
1PSI PCB MOUNT I2C DIFF PRESSURE SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 300 psi Output Signal Details: 14 bit ADC Pressure Accuracy: ±0.25% Span Digital Pressure and Altimeter Sensor Modules Differential 300 psi 14 bit ADC | PCB Mounted Digital Pressure Sensor | Part Number: 4525DO-DS5AI001DP | Internal Number: 4525DO-DS5AI001DP | 1PSI PCB MOUNT I2C DIFF PRESSURE SENSOR Pressure Sensor Type: Digital Pressure and Altimeter Sensor Modules Pressure Type: Differential Pressure: 300 psi Output Signal Details: 14 bit ADC Pressure Accuracy: ±0.25% Span Digital Pressure and Altimeter Sensor Modules Differential 300 psi 14 bit ADC | PCB Mounted Digital Pressure Sensor | Part# 4525DO-DS5AI001DP | MEAS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4525DO-DS5AI001DP.