TE Connectivity 440146-4

Receptacle, 4-Pin, Female, Crimp, Natural, Wire Mount, Free Hanging, TH, 6.75mm L × 3.15mm H
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440146-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.67%

CAD Models

Download TE Connectivity 440146-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-04-05
LTD Date2024-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator
TE Connectivity440146-3
1.25mm WTB Socket, Housing,3p, Wire-to-Board Connector Assemblies and Housings
TE Connectivity440146-5
Conn Housing RCP 5 POS 1.25mmCrimp STCable Mount Natural Bag/Carton
TE Connectivity1775441-4
Rectangular Connector Housings; 1775441-4; TE CONNECTIVITY; 1; 4; Natural; Straight
Connector Housing, Plug, 4 Contacts, 1 Row, 1.5 mm, 502578 Series, PBT, CLIK-Mate, Natural
Connector Housing, Plug, 4 Contacts, 1 Row, 1.25 mm, 502380 Series, Polyester, CLIK-Mate, White

Descriptions

Descriptions of TE Connectivity 440146-4 provided by its distributors.

Receptacle, 4-Pin, Female, Crimp, Natural, Wire Mount, Free Hanging, TH, 6.75mm L × 3.15mm H
Conn Housing RCP 4 POS 1.25mmCrimp STCable Mount Natural Bag/Carton
CONN RCPT 4POS SGL 1.25MM NATRL / 4 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Connector Housing, Rcpt, 4Pos, 1.25Mm; Available Until Stocks Are Exhausted |Amp Te Connectivity 440146-4
SOCKET HOUSING, 4 POSITION, 1.25MM PITCH, WIRE-TO-BOARD, INTERCONNECT SERIES
Socket housing, 4 pole, pitch 1.25 mm, straight, natural, 440146-4
-40℃~+85℃ 1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 4 POS 1.25mm Crimp ST Bag
Connector 1.25mm WTB SocketHousing 4p
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
Headers & Wire Housings 4 POS RCPT SCKT WHT 1.25mm
High Performance Interconnects (HPI)
RECEPTACLE HOUSING, 4POS, 1ROW, 1.25MM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440146-4 .