TE Connectivity 1775441-4

Rectangular Connector Housings; 1775441-4; TE CONNECTIVITY; 1; 4; Natural; Straight
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1775441-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+26.27%

CAD Models

Download TE Connectivity 1775441-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-19
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1775441-3
Rectangular Connector Housings; 1775441-3; TE CONNECTIVITY; 1; 3; Natural; Straight
TE Connectivity440146-4
Receptacle, 4-Pin, Female, Crimp, Natural, Wire Mount, Free Hanging, TH, 6.75mm L × 3.15mm H
Connector Housing, Receptacle, 4 Contacts, 1 Row, 1.25 mm, 51021 Series, Polyester, PicoBlade
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Black Insulator
TE Connectivity440146-5
Conn Housing RCP 5 POS 1.25mmCrimp STCable Mount Natural Bag/Carton
1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 3 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1775441-4 provided by its distributors.

Rectangular Connector Housings; 1775441-4; TE CONNECTIVITY; 1; 4; Natural; Straight
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
CONN HOUSING, RCPT, 4POS, NATURAL; Produ; CONN HOUSING, RCPT, 4POS, NATURAL; Product Range:HPI Series; Gender:Receptacle; No. of Positions:4Positions; Pitch Spacing:1.5mm; For Use With:AMP HPI Series Connectors
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 4P Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking 4 Receptacle Housing With | TE Connectivity |
High Performance Interconnect 1.5mm Housings are the female receptacle connector of the 1.5mm High Performance Interconnect product family. They are available with 2 to 15 positions and mate with a male header. High Performance Interconnects can be used across several industries including Business & Retail Equipment, Industrial, Consumer Devices and Medical. Common applications for High Performance Interconnects are copiers, printers, appliances, industrial controls, laptops, game consoles and medical monitors.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1775441-4.