Keystone 1242

Terminal Tab; Quick-fit; Dual; Pcb Male; 45 Deg.; Rivet Mount; .250 Tab
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1242.

Keystone

Datasheet1 page13 years ago

IHS

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+88.33%

CAD Models

Download Keystone 1242 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity42822-4
TE Connectivity PCB Terminal, Flat Blade, FASTON .250 Series, Male, 6.35mm × 0.81mm
TE Connectivity61761-2
Quick Disconnect Terminal, FASTON 187, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187 x 0.02
TE Connectivity42214-2
FASTON .250 SERIES , 90DEG MOUNT ANGLE STUD MOUNT TAB TERMINAL, 6.35 X 0.81MM
Keystone1269
Quick Disconnect Terminal, Brass, M, 16.76mm, Tin Plated
TE Connectivity / AMP140596
Quick Disconnect Terminal Brass Tab 18.4mm Tin Box
Keystone1270
TERMINAL, QUICK-FIT, 30 DEG., PCB MALE, TAB SIZE .110, RIVET MOUNT BRASS/TIN

Descriptions

Descriptions of Keystone 1242 provided by its distributors.

TERMINAL TAB; QUICK-FIT; DUAL; PCB MALE; 45 DEG.; RIVET MOUNT; .250 TAB
Terminals Matte Tin Dual Tab Rivet Mount Terminal
Quick-Fit Terminal; |Keystone 1242
45 6.35 RIVET QUICK-FIT TERMIN

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO