Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 42234-2

Terminal, Flag, Faston, Recpt, 20-14Awg; |Te Connectivity Amp 42234-2

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 42234-2.

TE Connectivity

Datasheet120 pages15 years ago
Datasheet11 pages14 years ago
Datasheet12 pages15 years ago

element14 APAC

JRH Electronics

Farnell

IHS

Inventory History

3 month trend:
+0.82%

CAD Models

Download TE Connectivity 42234-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-08-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170032-5
250 RoHS Compliant 1997 Tin Quick Connect Connector 20AWG 105C 0.085-0.135 (2.16mm-3.43mm)
TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity61481-1
Quick Disconnect Terminal 18-22AWG Brass F 10.92mm Pre-Tin Reel/Strip
TE Connectivity62718-1
Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 62718-1
TE Connectivity160534-2
Quick Disconnect Terminal 17-20AWG RCP 14.5mm 3.8mm Tin Strip
Quick Disconnect Terminal 14AWG Brass F Tin VibraKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 42234-2 provided by its distributors.

Terminal, Flag, Faston, Recpt, 20-14Awg; |Te Connectivity Amp 42234-2
TERMINAL, FLAG, FASTON, RECPT, 20-14AWG; Product Range: FASTON 205 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 5.21mm x 0.81mm; Tab Size - Imperial: 0.205" x 0.032; Available until stocks are exhausted
205 FASTON FLAG REC 20-14 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 14 AWG Wire Size: .51 – 2.08 mm² Mating Tab Width: 5.21 mm Receptacle Uninsulated 20 – 14 AWG .51 – 2.08 mm² | Quick Disconnect | Part Number: 42234-2 | Internal Number: 42234-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty