Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-87456-0

Wire-Board Connector Receptacle 50 Posit; |Te Connectivity Amp 4-87456-0
$ 5.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-87456-0.

Inventory History

3 month trend:
+58.51%

CAD Models

Download TE Connectivity 4-87456-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

SamtecIPD1-25-D
Connector Housing 50 POS 2.54mm Crimp ST Cable Mount Loose Piece
TE Connectivity2-88637-7
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black Package
Conn Housing F 50 POS 2.54mm Crimp ST Cable Mount C-Grid III™ Bag
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
2.54mm Pitch C-Grid III Modular Crimp Housing, Dual Row, 50 Circuits, Black
SamtecIPD1-20-D
Connector Housing, IPD1 Series, Receptacle, 40 Positions, 2.54 mm

Descriptions

Descriptions of TE Connectivity 4-87456-0 provided by its distributors.

Wire-Board Connector Receptacle 50 Posit; |Te Connectivity Amp 4-87456-0
Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount Bag
Receptacle 2-Pos 50Pin Female Socket Crimp Black Wire Mount Free Hanging TH
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
ER - Housing, Connector; Crimp
RS APAC
WIRE-BOARD CONNECTOR RECEPTACLE 50 POSIT; WIRE-BOARD CONNECTOR RECEPTACLE 50 POSITION, 2.54MM; Product Range:AMPMODU IV/V; Gender:Socket; No. of Positions:50Positions; Pitch Spacing:2.54mm; For Use With:AMPMODU IV/V Seri
50 MODIV HSG DR MRKD .100CL Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: Without Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing Without Crimp | Standard Rectangular Connector | Part Number: 4-87456-0 | Internal Number: 4-87456-0 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-87456-0.