TE Connectivity 4-640442-0

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 10 Pos, 2.54mm Pitch, Wire Mount
$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640442-0.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Agility

Future Electronics

Master Electronics

Inventory History

3 month trend:
+492%

CAD Models

Download TE Connectivity 4-640442-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.574
$ 0.359
$ 0.359
Stock
142,337
34,098
34,098
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity4-643814-0
MTA-100 CONNECTOR TIN, 10P MTA100 CONN ASSY POL RIB | TE Connectivity 4-643814-0
TE Connectivity4-643816-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-640443-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity4-644563-0
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640443-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-640620-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity 4-640442-0 provided by its distributors.

TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 10 Pos, 2.54mm Pitch, Wire Mount
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity 4-640442-0 Connector Female Unshrouded 10P 26AWG Tin Blue Stripe
10P MTA100 CONN ASSY BLU Number of Positions: 10 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 10 Receptacle Connector Assembly Without | TE Connectivity |
HOUSING, 26AWG, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: MTA-100 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contac
Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:1 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 4-640442-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640442-0.