What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-5353512-0

Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-5353512-0.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+19.18%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

CONNECTOR, RECEPTACLE, SMT, 0.5MM, 40WAY; Series:DF17; Pitch Spacing:0.5mm; No.
CONN RCPT 40POS SMD GOLD / 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
HIROSE ELECTRICDF23C-40DS-0.5V(51)
Conn Board to Board RCP 40 POS 0.5mm Solder ST Top Entry SMD T/R
Amphenol Communications Solutions10106813-041112LF
0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, 2 row
Samtec 0.5mmpitch40pDouble row female Board to Board, ERF5series, vertical, surface
0.5mm 2 40P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 4-5353512-0 provided by its distributors.

Conn Fine Pitch Connector RCP 40 POS 0.5mm Solder ST SMD T/R
Connector, FEMALE, 0.50mm, 40WAY; Product Range:-; No. of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:0.5mm; Contact Termination
Center Strip Contacts,Receptacle 500μm 2 40pin 1.5mm 1.2mm 203nm gold SMD,P=0.5mm SMD mount 14.6mm(Length)*5.1mm(height)
Stacking Connector, Receptacle, 40 Position, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity Amp 4-5353512-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 453535120