Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-2176328-7

Res Thick Film 1206 68K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2176328-7.

IHS

Datasheet10 pages5 years ago

Newark

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.36%

CAD Models

Download TE Connectivity 4-2176328-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-27
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 4-2176328-7 provided by its distributors.

Res Thick Film 1206 68K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
500mW Thick Film Resistors 200V ±100ppm/℃ ±1% 68kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thick Film, 0.5W, 68000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
Res Pulse Withstand Thick Film 1206 68k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res, 68K, 1%, 0.5W, 1206, Thick Film; |Te Connectivity Neohm CRGP1206F68K
68KΩ ±1% 500mW ±100ppm/℃ 1206 SMD mount 3.1mm*1.55mm*650μm
Resistor Thick Film Pulse 1206 68K 1%
RS APAC
68K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .5 W, Neohm CRGP
RES, 68K, 1%, 0.5W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 68kohm; Product Range: CRGP Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 500mW; Resistance Tolera
CRGP 1206 68K 1% Resistance Value: 68K Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 Surface Mount Resistor | 68K Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP1206F68K | Internal Number: 4-2176328-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP1206F68K