Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-2176231-6

Fixed Resistor, Thick Film, 3W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2176231-6.

TE Connectivity

Datasheet7 pages7 years ago
Datasheet1 page10 years ago
Datasheet4 pages10 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+6.76%

CAD Models

Download TE Connectivity 4-2176231-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3521750RFT
Res Thick Film 2512 750 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521750RFT
Res Thick Film 2512 750 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF7500U
Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
RES SMD 750 OHM 1% 1W 2512 / 750 Ohms ±1% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 750 Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-07750RL
Res Thick Film 2512 750 Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 4-2176231-6 provided by its distributors.

Fixed Resistor, Thick Film, 3W, 750ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors - SMD 750 OHM 1% 3W
RES, 750R, 1%, 3W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 750ohm; Product Range: 3522 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 3W; Resistance Tolerance:
3522 750R 1% 3W Resistance Value: 750 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Number of Terminations: 2 Smd Power Resistor: 3 Watt & 1% Tol | 750 Ω Thick Film Power Resistor 1 % | Part Number: 3522750RFT | Internal Number: 4-2176231-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3522750RFT