Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-2103177-1

Automotive Conn Plug Assy, Key A, Fa, cpa; |Te Connectivity Amp 4-2103177-1

$ 9.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-2103177-1.

Farnell

Datasheet6 pages2 years ago

JRH Electronics

ODG (Origin Data Global)

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+33.24%

CAD Models

Download TE Connectivity 4-2103177-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2103124-1
Automotive Conn Housing, Plug, 2Pos; |Te Connectivity 2103124-1
TE Connectivity4-2103015-2
2 Position 2.8 Tab Contact Size 33A Cable Assembly Receptacle
TE Connectivity4-2103015-4
2 Position 2.8 Tab Contact Size 33A Cable Assembly Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 4-2103177-1 provided by its distributors.

Automotive Conn Plug Assy, Key A, Fa, cpa; |Te Connectivity Amp 4-2103177-1
1 10.4mm 2pin wire mounting,free hanging,Through hole mounting 32.9mm*50.8mm*28mm
Conn Housing Wire to Board PL 2 POS ST Cable Mount
Avnet Japan
Conn Housing PL 2 POS 10.4mmCrimp STCable Mount
Combination Line Connector, Female
Crimping Terminal Rubber Shell
PLUG ASSYKEY AFACPAHVA280-2PHI XE
AUTOMOTIVE CONN HOUSING, PLUG, 2POS; Product Range:HVA 280 Series; Gender:Plug; No. of Positions:2Ways; For Use With:AMP HVA 280 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body; IP Ra

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty