TE Connectivity 4-1746741-4

Telecom and Datacom Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1746741-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+2.88%

CAD Models

Download TE Connectivity 4-1746741-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-03-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1746741-4
TE Connectivity RITS Connector, RITS Series, 4-Channel, 2.0mm Pitch, Cable Mount
TE Connectivity1746741-4
Telecom and Datacom Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-1746741-4
TE Connectivity RITS Connector, RITS Series, 4-Channel, 2.0mm Pitch, Cable Mount
Conn Datamate Receptacle 4 POS 2mm Crimp ST Cable Mount Bag
Conn Datamate F 5 POS 2mm Crimp ST Cable Mount Bag
Conn Datamate RCP 3 POS 2mm Crimp ST Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 4-1746741-4 provided by its distributors.

Telecom and Datacom Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
TE CONNECTIVITY 4-1746741-4 Wire-To-Board Connector, Green, RITS Series, 4 Contacts, Receptacle, 4 mm, IDC / IDT, 1 Rows
SOCKET, GREEN, 4POLE; Connector Type:Wire to Board; Series:RITS; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Gold; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL; Colour:Green; Connector Mounting Orientation:PC Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:3A; De-mating Force:0.1N; External Length / Height:8.6mm; External Width:15.8mm; Flammability Rating:UL94V-0; Insulation Diameter Max:1.6mm; Insulation Diameter Min:1.35mm; Lead Spacing:4mm; Length:23mm; Material:PBT / Polycarbonate; Mating Force:1.5N; No. of Poles:4; No. of Ways:4; Voltage Rating VAC:32V; Wire Area Size Max:0.5mm²; Wire Area Size Min:0.3mm²; Withstand Voltage:500V
Special Order: RITS CONN. SOCKET ASSY 4P GREEN Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization Mating Retention: With Receptacle Connector Assembly With Polarization | Standard Rectangular Connector | Part Number: 4-1746741-4 | Internal Number: 4-1746741-4 | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty