Harwin M80-7980305

Conn Datamate RCP 3 POS 2mm Crimp ST Cable Mount Bag
$ 2.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-7980305.

IHS

Datasheet1 page6 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-1.70%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity3-641190-3
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity5-103958-2
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 3 Pos, 2.54mm Pitch, Wire Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking
TE Connectivity3-644042-3
Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions65039-034LF
Board Connector, 3 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black

Descriptions

Descriptions of Harwin M80-7980305 provided by its distributors.

Conn Datamate RCP 3 POS 2mm Crimp ST Cable Mount Bag
28-32 AWG Locking Ramp,Receptacle 2mm 1 3pin 300nm , 9.15mm*8.15mm
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket
CONN RCPT 3P CRIMP 28-32AWG GOLD
Datamate L-Tek SIL Female Extra Small Bo
WIRE TO BOARD, RECEPTACLE, 3POS, 1ROW, 2
SOCKET, CRIMP, SIL, 3WAY; Connector Type:Wire to Board; Series:Datamate L-Tek; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:3; No. of Rows:1; Pitch Spacing:2mm; Contact Plating:Gold; Contact Material:Beryllium Copper; SVHC:No SVHC (19-Dec-2012)
Wire To Board, Receptacle, 3 Position, 1Row, 2Mm; Rango De Producto:Serie Datamate L-Tek M80; Tipo De Terminación Del Contacto:Crimpado; Género:Receptáculo Eléctrico; Núm. De Contactos:3; Espaciado, Paso:2Mm; Contacto, Chapado:Dorado |Harwin M80-7980305

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M80-7980305.