What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1571551-6

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1571551-6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity 4-1571551-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.905
$ 1.905
Stock
1,848
17,422
17,422
Authorized Distributors
2
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Solder
Solder
Orientation
-
Straight
Straight
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity1-2199299-5
40 Position Dual Wipe Ladder Style DIP IC Socket 0.6" Wide 0.1" Pitch
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-2199300-2
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
80000905267 8444-11B1-Rk-Tp=Plcc44,Thru-Hole,150Sn,Tubelowte Rohs Compliant: Yes
Socket DIP 8Cnts DualWipe 0.3InSpc. PhosphorBronze Nickel Str.Tail 4800Series

Descriptions

Descriptions of TE Connectivity 4-1571551-6 provided by its distributors.

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
IC Socket, DIP20, 20 Contact(s)
DIP IC Economy Sockets SOLID FRAME PC 20P
520-AG11D-ES-LF=500 DIP,AU/SN Part Number: 4-1571551-6 | Internal Number: 4-1571551-6 | Alias Number: 520-AG11D-ES-LF | TE Connectivity
No. Of Contacts:20Contacts; Connector Type:dip Socket; Pitch Spacing:2.54Mm; Product Range:500 Series; Row Pitch:7.62Mm; Contact Material:beryllium Copper; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 520-AG11D-ES-LF
  • 520-AG11D-ES-LF.