Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1571551-4

AUGAT 500 Series DIP Socket with Four-Fingered Contact Closed Frame 16-Positon Gold Plating
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1571551-4.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

Electro Sonic

CAD Models

Download TE Connectivity 4-1571551-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 2.57
Stock
10,589
36,717
Authorized Distributors
2
6
Gender
-
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-29
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 4-1571551-4 provided by its distributors.

AUGAT 500 Series DIP Socket with Four-Fingered Contact Closed Frame 16-Positon Gold Plating
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
RECEPTACLE, DIP, 2.54MM, 16WAY; Connector Type:DIP Socket; Series:AUGAT 500; No. of Contacts:16; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Gold
Connector, Dip Socket, 16 Position, Th; Product Range:Economy 500 Series; Connector Type:Dip Socket; No. Of Contacts:16Contacts; Pitch Spacing:2.54Mm; Row Pitch:7.62Mm; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Te Connectivity 4-1571551-4.
516-AG11D-ES-LF=500 DIP,AU/SN Contact Fabrication: Stamped & Formed Number of Positions: 16 Connector Profile: Standard Row-to-Row Spacing: .3 in Row-to-Row Spacing: 7.62 mm Stamped & Formed 16 Standard .3" | Part Number: 4-1571551-4 | Internal Number: 4-1571551-4 | Alias Number: 516-AG11D-ES-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1571551-4.
  • 516-AG11D-ES-LF