Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1462037-1

Electromechanical Relay 6VDC 257Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1462037-1.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages19 years ago

Electro Sonic

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+13.86%

CAD Models

Download TE Connectivity 4-1462037-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Electromechanical Relay DPDT 2A 6VDC Through Hole
PanasonicTQ2SA-6V
Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
PanasonicAGQ200S06
Electromechanical Relay 6VDC 257Ohm 2A DPDT (10.6x7.2x5.4)mm SMD General Purpose Relay
PanasonicTQ2SA-L2-6V
Relay, 4ms, 2A, 20dB, 0.8dB, 220V, 6V, 2 Form C (DPDT-NO, NC), 257Ω, 23.3mA, 125V, SMD
TE Connectivity6-1462037-3
Im44Jr=Im Relay 100 Mw 6 V Bis Rohs Compliant: Yes |Axicom Te Connectivity 6-1462037-3
TE Connectivity1393788-3
Electromechanical Relay 5VDC 178Ohm 2A DPDT (14.5x7.2x9.8)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity 4-1462037-1 provided by its distributors.

Electromechanical Relay 6VDC 257Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
RF Relay, DPDT, Momentary, 0.023A (Coil), 6VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
SIGNAL RELAY, DPDT, 2A, 250VAC, TH; Coil Voltage: 6VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Palladium Ruthenium; Coil Resistance: 257ohm; SVHC: No SVHC (15-Jan-2019)
IM04TS=IM RELAY 140mW 6V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Standard Signal Relay 2 Form C & 2 Co Cont | Part Number: IM04TS | Internal Number: 4-1462037-1 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM04TS