Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1419106-0

TE Connectivity 4-1419106-0 VCF4-1002 Connector Housing High Current
$ 9.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1419106-0.

IHS

Datasheet3 pages2 years ago

Farnell

TE Connectivity

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+1.26%

CAD Models

Download TE Connectivity 4-1419106-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity487526-4
Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Latch, Black Insulator,
TE Connectivity87499-9
Connector Housing, Ampmodu Iv/V, Socket; |Te Connectivity Amp 87499-9.

Descriptions

Descriptions of TE Connectivity 4-1419106-0 provided by its distributors.

TE Connectivity 4-1419106-0 VCF4-1002 Connector Housing High Current
Relay Sockets and Accessories Product Highlights: Bracket Mount Socket VTF Series Number of Poles = 1 Terminal Type = Quick-Connect Without Grounding Provision
Relay Socket 5 Pin 1 Pole Bracket MountQC Tabs VTF Series/Tyco Electronics
Cross Referenced to TE CONNECTIVITY - Part AMP4-1419106-0
AGASTAT Relay Sockets&Hardware Bracket Mt. PlugIn Mini
VF4 Relay Housing Wiring Harness, Interlockable
Relay Sockets Plug In Bracket Mount Automotive
Relay Sockets & Hardware BRCKT MT CONNCTR VF4
Conn Housing SKT 5 POS Crimp ST Cable Mount
Relay Sockets VCF4-1002%3DCONNECTORHOUSING
- Relay Sockets & Accessories ROHS
RELAY SOCKET, 5POS, THT, QUICK CONNECT;
RELAY SOCKET, 5PIN, QUICK CONNECT; Socket Mounting: DIN Rail, Panel; Socket Terminals: Quick Connect; No. of Pins: 5Pins; Current Rating: -; Voltage Rating: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: Socke

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1419106-0.
  • VCF4-1002
  • VCF4-1002.
  • VCF4-1002..