Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1415899-9

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1415899-9.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages8 years ago
Datasheet5 pages11 years ago
Datasheet4 pages1 year ago

Upverter

element14 APAC

IHS

Master Electronics

Inventory History

3 month trend:
-11.99%

CAD Models

Download TE Connectivity 4-1415899-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Fujitsu Power Relay, 12VDC Coil, 16A Switching Current, SPDT
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity1-1415536-9
Power Relay, Spst-No, 16A, 12Vdc, Th; |Schrack Te Connectivity RTH34012WG.
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity1-1415527-1
Power Relay 12VDC 16A SPST-NO(29mm 12.7mm 15.7mm) THT
PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A

Descriptions

Descriptions of TE Connectivity 4-1415899-9 provided by its distributors.

General Purpose Power PCB Electromechanical Relay SPST 16A 12VDC 360Ohm Through Hole
Power/Signal Relay, 1 Form A, Momentary, 12VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
Electromechanical Relay 12VDC 360Ohm 16A SPST-NO (29x12.7x15.7)mm THT Power Relay
Power Relay, SPST-NO, 12 VDC, 16 A, RZ Series, Through Hole, Non Latching
TE Connectivity RZ03-1A3-D012 Relay General Purpose 12V DC Coil 10A 4PDT
AgNi 12V 16A Normal Open:1A(SPST-Normal Open) Plugin Power Relays ROHS
Power Relay 12VDC 16A SPST-NO (29mm 12.7mm 15.7mm) THT
PCB Power Relay RZ, 1NO, DC, 12V, 360Ohm
TE Connectivity 4-1415899-9 単安定リレー
RS APAC
Power/Signal Relay, 1 Form A, 12
RELAY GEN PURPOSE SPST 16A 12V
Power Relay, Spst-No, 16A, 250Vac, Th; Contact Configuration:spst-No; Coil Voltage:12Vdc; Contact Current:16A; Product Range:rz Series; Relay Mounting:through Hole; Coil Type:non Latching; Contact Voltage Vac:250V; Relay Rohs Compliant: Yes
RZ03-1A3-D012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 4-1415899-9 | Internal Number: 4-1415899-9 | Alias Number: RZ03-1A3-D012 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1415899-9.
  • 4-1415899-9..
  • RZ03-1A3-D012