Descriptions of TE Connectivity 4-1393789-7 provided by its distributors.
Relay, 2 Form C (NO/NC), 3 V (DC), 64 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 4-1393789-7
AXICOM Series General Purpose Relay DPDT 2 Form C Surface Mount
Signal Relay 3VDC 2A DPDT( (14.6mm 9.4mm 9.9mm)) SMD Automotive Medical
RF Relay, DPDT, Momentary, 0.047A (Coil), 3VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 3VDC, 2A, SMD; Coil Voltage:3VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:P2/V23079 Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V; Contact Voltage VDC:220V; Contact Material:Silver Nickel; Coil Resistance:64ohm; SVHC:No SVHC (27-Jun-2018)
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = P2 / Relay Type = Monostable / Width mm = 7.2 / Switching Power VA = 62.5 / Length mm = 14.5 / Height mm = 9.8 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 3 / Coil Resistance Ohm = 64
Special Order: V23079D2008B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part Number: V23079D2008B301 | Internal Number: 4-1393789-7 | Special Order: V23079D2008B301 Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Small Signal Relay & Axicom P2 Standard | Part# V23079D2008B301 | Axicom