What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 4-1393222-6

Power Relay, Miniature, SPST-NO, 24 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching
$ 4.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1393222-6.

IHS

Datasheet4 pages1 year ago
Datasheet7 pages18 years ago

Electro Sonic

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 4-1393222-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2026-12-10
LTD Date2027-06-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / P&BV23061A1007A402
Electromechanical Relay 24VDC 2.27KOhm 8A SPST-NO (28.6x10x15)mm THT Power Relay
TE Connectivity8-1393224-2
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
TE Connectivity / P&BRY530024
Miniature Power PCB Electromechanical Relay SPST-NO 8A 24VDC 2350Ohm Through Hole
Omron G6B-1174P-US-DC24 Power Relay 24VDC 8A SPST thru-hole Mount
Power Relay, Spst-No/Nc, 24Vdc, 8A, Tht Rohs Compliant: Yes |Omron G6C-2117P-US DC24
Electromechanical Relay SPST-NO/SPST-NC 8A 24VDC 2.88KOhm Through Hole

Descriptions

Descriptions of TE Connectivity 4-1393222-6 provided by its distributors.

Power Relay, Miniature, SPST-NO, 24 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching
V23061 Series Miniature Power PCB Electromechanical Relay SPST 8A 24VDC 2270Ohm Through Hole
PCB power relay [TE Connectivity] V23061-A1007-A502 PCB power relay
General Purpose Relays Spst-No 1 N/O 24Vdc |Schrack Te Connectivity V23061A1007A502
POWER RELAY, SPST-NO, 8A, 250VAC, TH
TE Connectivity Tyco Electronics Power relay, MSRseries, 24V dc_coil_voltage, switching current8A, Unipolar normally open
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.009A (Coil), 24VDC (Coil), 254mW (Coil), 8A (Contact), DC Input, Random, AC/DC Output, Panel Mount
Power Relays, Standard, Monostable, DC, 254 mW Coil Power Rating DC, 2270 Ω Coil Resistance, UL Coil Insulation Class A, 24 VDC Coil Voltage
POWER RELAY, SPST-NO, 8A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 24VDC; Contact Current: 8A; Product Range: V23061 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 2.27kohm; SVHC: No SVHC (27-Jun-2018); Approvals & Standards: UL
V23061A1007A502=MINISTARKSTROM Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | Electromechanical Relay | Part Number: V23061A1007A502 | Internal Number: 4-1393222-6 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413932226
  • V23061-A1007-A502
  • V23061A1007A502
  • V23061A1007A502.