Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1105101-1

Hd Power Conn Skt Contact Ag 2.5 He/Ha; |Te Connectivity Amp 4-1105101-1
$ 1.54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1105101-1.

TE Connectivity

Technical Drawing1 page11 years ago
Datasheet236 pages15 years ago
Technical Drawing1 page15 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.34%

CAD Models

Download TE Connectivity 4-1105101-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-11-21
LTD Date2024-11-28

Related Parts

Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
TE Connectivity1-968895-3
Contact SKT Crimp ST Cable Mount 20-24AWG Loose
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 4-1105101-1 provided by its distributors.

Hd Power Conn Skt Contact Ag 2.5 He/Ha; |Te Connectivity Amp 4-1105101-1
Heavy Duty Power Connectors SKT CONTACT AG 2.5 HE/HA
Contact SKT Crimp ST Cable Mount Loose Piece
HTS Connectors and Accessories
CONTACT H.D. CRIMP SKT 13.5AWG
CONTACT, SOCKET, 14AWG, CRIMP;
CRIMP SOCKET, 2.5MM S; Product Range:-; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Silver Plated Contacts; For Use With:HTS Connectors; Wire Size AWG Min:14AWG; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41105101-1