Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1105051-1

Hd Connector, Hn.d Contact Fem | Te Connectivity 4-1105051-1
$ 3.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1105051-1.

element14 APAC

Datasheet236 pages15 years ago

Factory Futures

Electro Sonic

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-14.15%

CAD Models

Download TE Connectivity 4-1105051-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
TE Connectivity927779-6
Connector Accessory, 0.055in Min Cable Dia, 0.091in Max Cable Dia, Contact, Bronze
TE Connectivity1-968872-3
Contact SKT Crimp ST Cable Mount 17-20AWG Loose Automotive
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact

Descriptions

Descriptions of TE Connectivity 4-1105051-1 provided by its distributors.

HD CONNECTOR, HN.D CONTACT FEM | TE Connectivity 4-1105051-1
Heavy Duty Power Connectors SKT CONTACT AG 1.5 HN.D
TE CONNECTIVITY / HTS 4-1105051-1 Heavy Duty Connector Contact, HTS Series, Socket, 16 AWG, 16 AWG, Crimp, 10 A
Contact SKT Crimp ST Cable Mount Loose Piece
HTS Connectors and Accessories
AMP 4-1105051-1 HN.D-C-BU.AG.1 5
CONTACT H.D. CRIMP SKT 15.5AWG
CRIMP SOCKET, 1.5MM; Product Range:HTS Series; Contact Gender:Socket; Wire Size AWG Max:16AWG; Contact Termination Type:Crimp; Current Rating:10A; Contact Material:Copper; Contact Plating:Silver Plated Contacts; SVHC:Lead (27-Jun-2018); Cable Diameter Max:1.5mm; Cable Diameter Min:1.5mm; Contact Termination:Crimp; For Use With:HN Series Inserts; Gender:Receptacle; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Wire Area Size Max:1.5mm²; Wire Area Size Min:1.5mm²; Wire Size:15.5AWG; Wire Size AWG Min:16AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1105051-1.