Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-103329-0

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-103329-0.

ShanghaiCT

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+5.68%

CAD Models

Download TE Connectivity 4-103329-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 5.41
Stock
54,095
48,759
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Lead, Nickel, Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-09-09
LTD Date2022-12-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

KK 254 Breakaway Header 90° Surface Mount Compatible 36 Circuits Tin Plating Mating Pin 8.23mm
Amphenol Communications Solutions68016-436HLF
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68016-430HLF
Board Connector, 30 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68015431HLF
Conn Unshrouded Header HDR 31 POS 2.54mm Solder RA Thru-Hole Bag
TE Connectivity4-103327-9
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 40 Contacts, Through Hole Right Angle, TSW Series

Descriptions

Descriptions of TE Connectivity 4-103329-0 provided by its distributors.

Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
40pin 2.54mm 1 Breakaway,Header,Push-Pull 3A 2.54μm Tin lead Black Through hole mounting
Headers & Wire Housings 40 P R/A HEADER TIN
Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
BOARD CONNECTOR, 40 CONTACTS, 1;
CONN HDR BRKWAY .100 40POS RTANG
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:40Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mod Ii Series; Connector Shroud:Unshrouded Rohs Compliant: No |Amp Te Connectivity 4-103329-0.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-103329-0.