TE Connectivity 4-102973-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102973-0.

ShanghaiCT

Datasheet1 page12 years ago

TE Connectivity

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.75%

CAD Models

Download TE Connectivity 4-102973-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 5.14
Stock
4,529
1,491
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
80
80
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146258-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103777-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103328-5
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity4-103186-0
Header Connector, Pcb Mount, Receptacle, 80 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal

Descriptions

Descriptions of TE Connectivity 4-102973-0 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 380nm gold Black Through hole mounting 101.19mm(Length)*4.87mm(height)
80 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 4-102973-0 | Internal Number: 4-102973-0 | TE Connectivity
BOARD-BOARD CONNECTOR, HEADER, 80 POSITION, 2ROW; Connector Systems: Board-to-Board; Pitch Spacing: 2.54mm; No. of Rows: 2Rows; No. of Contacts: 80Contacts; Contact Termination Type: Through Hole Straight; 93F7008
BOARD-BOARD CONN, HEADER, 80WAY, 2ROW; Series:AMPMODU Mod II; Pitch Spacing:2.54mm; No. of Rows:2; No. of Contacts:80; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze
Board-Board Connector, Header, 80 Position, 2Row; Rango De Producto:Serie Ampmodu Mod Ii; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:80; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Amp Te Connectivity 4-102973-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty