TE Connectivity 4-102977-0

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102977-0.

TE Connectivity

Datasheet321 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet8 pages12 years ago

ShanghaiCT

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+5.11%

CAD Models

Download TE Connectivity 4-102977-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 12.558
$ 12.558
Stock
47,558
5,335
5,335
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
80
80
80
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze
Bronze
Bronze

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103328-0
Conn Unshrouded Header M 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103783-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-146258-0
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 2.54μm tin Black Through hole mounting
TE Connectivity4-103322-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity4-103777-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity9-103795-0
Conn Unshrouded Header HDR 80 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 4-102977-0 provided by its distributors.

Conn Unshrouded Header HDR 80 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
BREAKAWAY PCB HEADER, UNSHROUDED, 80 .100CL, AMPMODU MOD II SERIES
HEADER,BREAKAWAY,4-102977-0, 80 PIN,2 ROW,VERTICAL,GOLD/TIN
Headers&Wire Housings 80 P HEADER GOLD
BOARD-BOARD CONN, HEADER, 80WAY, 2ROW; C
CONN, HEADER, 80POS, 2ROW, 2.54MM, TH;
80 MODII HDR DRST B/A .100CL PCB Header & Receptacle | Part Number: 4-102977-0 | Internal Number: 4-102977-0 | TE Connectivity
80pin 2.54mm 2 2.54mm Breakaway,Header,Push-Pull 3A 760nm gold Black Through hole mounting 101mm*2.29mm*6.05mm
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-102977-0.