TE Connectivity 4-102974-0

Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
$ 2.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-102974-0.

ShanghaiCT

Technical Drawing1 page12 years ago

IHS

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity 4-102974-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.465
$ 14.108
Stock
41,703
15,514
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity4-103148-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
TE Connectivity4-103329-0
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tray
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Box
40pin 2.54mm 1 Header,Push-Pull 6.3A 250nm gold Black Through hole mounting
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Amphenol Communications Solutions77315-818-36LF
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 4-102974-0 provided by its distributors.

Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
Special Order: 40 MODII HDR SRRA B/A .100CL PCB Header & Receptacle | Part Number: 4-102974-0 | Internal Number: 4-102974-0 | TE Connectivity
CONNECTOR, 40POS, HEADER, 2.54MM, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:40Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-102974-0 .