TE Connectivity 390113-1

Memory Card Connector, SODIMM, Cam-In Locking, 144 Contacts, Copper Alloy, Gold Plated Contacts
$ 11.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 390113-1.

TE Connectivity

Datasheet2 pages16 years ago
Datasheet9 pages18 years ago

Electro Sonic

Future Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.06%

CAD Models

Download TE Connectivity 390113-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity390112-1
144 Contact(S), Female, Right Angle Single Part Card Edge Conn, Surface Mount, Socket
TE Connectivity390322-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Tray
TE Connectivity6-390114-1
Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD Reel
TE Connectivity1473006-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013287-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 390113-1 provided by its distributors.

Memory Card Connector, SODIMM, Cam-In Locking, 144 Contacts, Copper Alloy, Gold Plated Contacts
Card Edge Connector, 144 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Latch, Natural Insulator, Socket
SKT,SODIMM,144P,SDRAM3.3V,STD,TY-S DRAM Type: Small Outline (SO) Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Centerline (Pitch): .8 mm Small Outline (SO) .205" 5.2 mm Right Angle | So Dimm | Part Number: 390113-1 | Internal Number: 390113-1 | Alias Number: 1681975 | .205" | TE Connectivity | AMP-METRIMATE
SODIMM SOCKET, 144POS, 3.3V, SMT; Product Range: -; Connector Type: SODIMM Socket; No. of Contacts: 144Contacts; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (07-Jul-2017); Contact Termi

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1681975
  • 390113-1..