TE Connectivity 36919

Terminal, Ring Tounge, Solistrand, 1/2, 1-1/0 AWG, Straight, Closed Barrel
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36919.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Newark

Inventory History

3 month trend:
-60.89%

CAD Models

Download TE Connectivity 36919 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36923
TERMINAL RING TONGUE, 2/0AWG, STUD SIZE 3/8, CLOSED BARREL, SOLISTRAND SERIES
TE Connectivity36916
TE Connectivity Round Terminal Bare SOLISTRAND Series M8 Bolt 8.33mm Inner Dia Max Wire 50mm²
TE Connectivity36948
Terminal, Parallel Splice, 2/0Awg; |Te Connectivity Amp 36948
Cable Accessories Splice Terminal (1/0)AWG Copper 20.1mm Electro Tin
Aluminum Mechanical Lug, 1 Hole, 1 Barrel, no.14 to 1/0 AWG, 1/4 (6.4mm) Stud
TE Connectivity52045-5
Ring Tongue Terminal (1/0)AWG 62.15mm 20.5mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 36919 provided by its distributors.

TERMINAL, RING TOUNGE, SOLISTRAND, 1/2, 1-1/0 AWG, STRAIGHT, CLOSED BARREL
TERMINAL SOLIS RING 1/0 1/2 Ring & Spade Terminal Type: Ring Tongue Wire Size: 0 AWG Wire Size: 42.4 – 60.6 mm² Wire Size: 83700 – 119500 CMA Stud Size: M12 1/2 Ring Tongue 0 AWG 42.4 – 60.6 mm² 83700 – 119500 CMA | Ring Terminals & Spade Terminal | Part Number: 36919 | Internal Number: 36919 | TE Connectivity
Terminal, Ring Tongue, 1/2", 0Awg; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:0Awg; Conductor Area Csa:60.6Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 36919.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36919.