Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 368049-1

Connector Accessories Double Lock Plate 16 POS Polybutylene Terephthalate Black
$ 0.396
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 368049-1.

Electro Sonic

Datasheet4 pages2 years ago

IHS

TE Connectivity

Burklin Elektronik

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity 368049-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-2199298-4
IC & Component Socket, 16 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
4.00mm Wire-to-Wire Terminal Position Assurance (TPA) Retainer, 16 Circuits
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 16 Circuits, Tin (Sn) Plating, Tube Packaging
TE Connectivity1-640551-6
Connector Accessories 16 POS Closed End Dust Cover Polyester White
FFC/FPC Connector, Non-ZIF, Right-Angle, Top Contact Style Receptacle, 16 Circuits
TE Connectivity1-390261-4
DIP Socket 250V 1A Female 16-Pos. 2.54 mm Pitch Black Thermoplastic

Descriptions

Descriptions of TE Connectivity 368049-1 provided by its distributors.

Connector Accessories Double Lock Plate 16 POS Polybutylene Terephthalate Black
Econoseal J-Mark II Series 16 Position Double-Lock Plate Plug Housing Connector
Connector Accessories Double Lock Plate Straight Yellow Automotive Bag
E-J Mk-Ii(+) 16P Plug Dbl; |Te Connectivity Amp 368049-1
4 16pin board mount 23.5mm(Length)*19.4mm(height)
ECONOSEAL 070,DOUBLE LOCK PLATE,16WAY
E-J MK-II(+) 16P PLUG DBL Primary Product Color: Yellow Connector & Contact Retention Accessory Type: Double Lock Plate Primary Product Material: PBT Operating Temperature Range: -30 – 105 °C Operating Temperature Range: -22 – 221 °F Yellow Double Lock Plate | Automotive Connector Lock & Position Assurance | Part Number: 368049-1 | Internal Number: 368049-1 | PBT | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty