TE Connectivity 3631B331KL

Ind Power Shielded Wirewound 330uH 10% Ferrite
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3631B331KL.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-32.82%

CAD Models

Download TE Connectivity 3631B331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 0.85A 0.65Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 11Q-Factor Ferrite 0.6A 0.66Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR T/R
Inductor Power Shielded Wirewound 330uH 10% 100KHz Ferrite 1A 541.5mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.78A 0.85Ohm DCR RDL Bag
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
Inductor Power Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.65A 1.2Ohm DCR Automotive T/R
Wurth Elektronik744772331
Power Choke Unshielded Wirewound 330uH 10% 1KHz Ferrite 0.78A 0.7Ohm DCR RDL Tray
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk

Descriptions

Descriptions of TE Connectivity 3631B331KL provided by its distributors.

Ind Power Shielded Wirewound 330uH 10% Ferrite
Inductor 330μH 600mA 660mΩ ±10% SMD 12.7mm × 12.7mm × 8.5mm
General Purpose Inductor, 330uH, 10%, 1 Element, SMD
FIXED IND 330UH 600MA 660MOHM SM
SURFACE MOUNT RESISTORSFIXED RESISTORS;
CHOKE, SHIELDED, 330UH, SMD; Inductance:330µH; RMS Current (Irms):900mA; Inductor Construction:Unshielded; Saturation (Isat):600mA; Product
3631B 330UH 10% FIO Inductance: 330 µH Current Rating (Max): 600 mA DC Resistance: .66 Ω Inductor Quality Factor: 16 Passive Component Tolerance: 10 % 330 µH 600 mA .66 Ω 16 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1625812-0