Bourns SRR1208-331KL

Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 0.85A 0.65Ohm DCR T/R
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-331KL.

IHS

Datasheet3 pages8 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-30.99%

CAD Models

Download Bourns SRR1208-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR Automotive T/R
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
Inductor Power Shielded Wirewound 330uH 10% 1KHz 11Q-Factor Ferrite 0.6A 0.66Ohm DCR T/R
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
TAIYO YUDENLHL10NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 680mA RDL Bulk

Descriptions

Descriptions of Bourns SRR1208-331KL provided by its distributors.

Inductor Power Shielded Wirewound 330uH 10% 1KHz 13Q-Factor Ferrite 0.85A 0.65Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5050
INDUCTOR, FILTER, IND 330UH, TOL 10%, CUR 0.85A, SMT, CASE 1208, DCR 0.65 OHMS
INDUCTOR, 330UH, 0.85A, 10%, SMD; Inductance: 330µH; RMS Current (Irms): 850mA; Inductor Construction: Shielded; Saturation Current (Isat): 1.12A; Product Range: -; Power Inductor Case: 12.7mm x 12.7mm x 8.5mm; DC Resistance Max: 0.65ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (07-Jul-2017); External Depth: 8.5mm; External Length / Height: 12.7mm; External Width: 12.7mm; Inductor Type: Shielded Power Choke; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: 40°C; Q Factor: 13; Q Test Frequency: 796kHz; Resonant Frequency: 11MHz; Self Resonant Frequency Min: 1.8MHz; Test Frequency: 0.796MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-331KL.