Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3615AR22K

Inductor RF Unshielded Wirewound 0.22uH 10% 25MHz 50Q-Factor Phenolic 2.57A 0.035Ohm DCR T/R
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3615AR22K.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago

JRH Electronics

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor RF Chip Wirewound 215nH 10% 1MHz 60Q-Factor Ferrite 520mA 143mOhm DCR 1206 Embossed T/R
Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag
Ind Chip Molded Bobbin Core 220nH 10% 25.2MHz 40Q-Factor Ferrite 665mA 1812 T/R
RF Choke Wirewound 0.22uH 10% 25MHz 33Q-Factor Phenolic 0.935A 0.14Ohm DCR AXL Bag
TAIYO YUDENLK1005R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, SMD, 0402
RF Choke Molded Wirewound 220nH 10% 25MHz 33Q-Factor Phenolic 935mA 140mOhm DCR AXL Bag
TAIYO YUDENLK2125R22K-T
Ind Chip Shielded Multi-Layer 220nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R

Descriptions

Descriptions of TE Connectivity 3615AR22K provided by its distributors.

Inductor RF Unshielded Wirewound 0.22uH 10% 25MHz 50Q-Factor Phenolic 2.57A 0.035Ohm DCR T/R
Ferrite Bead 2.57A 50Ω@25MHz 220nH 35mΩ ±10% SMD, TH 13mm × 5mm × 5.3mm
INDUCTOR, 0.22UH, SMD; Inductance: 220nH; RMS Current (Irms): 2.57A; Inductor Construction: Wirewound; Saturation Current (Isat): -; Product Range: 3615 Series; Power Inductor Case: 13mm x 5mm x 5.3mm; DC Resistance Max: 0.035o
Special Order: 3615A-10-3505-10 0.22UH Inductance: .22 µH Current Rating (Max): 2570 mA DC Resistance: .035 Ω Inductor Quality Factor: 50 Passive Component Tolerance: 10 % 0.22 µH 2570 mA .035 Ω 50 | Molded Smd Inductor | Part Number: 3615AR22K | Internal Number: 1-1624097-3 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1624097-3