TE Connectivity 35776

Terminal, Ring Tongue, 5/16", 14Awg; |Te Connectivity Amp 35776
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35776.

Farnell

Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-2.28%

CAD Models

Download TE Connectivity 35776 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity323087
Terminal, Ring Tongue, #10, Crimp; Produ |Te Connectivity Amp 323087
TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity34149
Ring Terminal, #10 Stud Size, 1.65 mm², 600 V, Vinyl Insulated, Red
TE Connectivity / AMP8-36151-1
Ring Tongue Terminal 16-22AWG 20.24mm 7.14mm Tin Loose Piece
Ring Tongue Terminal, 14-16AWG, ETP Copper, Blue, 20.32mm, Tin Plated

Descriptions

Descriptions of TE Connectivity 35776 provided by its distributors.

Terminal, Ring Tongue, 5/16", 14Awg; |Te Connectivity Amp 35776
Ring Tongue Terminal 14-16AWG 21.97mm 12.7mm Tin Loose Piece
TE Connectivity 35776 Terminals Solis R 16-14HD 5/16 Unshrouded Terminal
Uninsulated ring cable lug, 1.04-2.62 mm², AWG 17 to 13, 8.33 mm, M8, metal
TE Connectivity round terminal Bare terminal, SOLISTRANDseries, M8 (5/16)bolt, 8.33mmInner ring diameter, Maximum wire gauge2.6mm²
Ring and Spade Tongue Terminals
TERMINAL,SOLIS R 16-14HD 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 17 – 13 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 17 – 13 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 35776 | Internal Number: 35776 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35776.