What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-353908-0

Conn Housing, Rcpt, 10Pos, 1.5Mm; |Amp Te Connectivity 1-353908-0
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-353908-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages11 years ago

LKR

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-2.40%

CAD Models

Download TE Connectivity 1-353908-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity353908-8
TE Connectivity 353908-8 Board Connector Female 8 Contacts 1 Row Unshrouded
TE Connectivity353908-7
Conn Housing, Rcpt, 7Pos, 1.5Mm; |Amp Te Connectivity 353908-7
TE Connectivity353908-9
Conn Housing RCP 9 POS 1.5mmCrimp STCable Mount White Box
IllumiMate 1.25mm Pitch Wire-to-Board Crimp Housing, Single Row, 10 Circuits, Natural
Conn IDC Connector F 8 POS 1.25mm IDT RA Cable Mount Mini Mi II™ Bag
Conn Housing F 13 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of TE Connectivity 1-353908-0 provided by its distributors.

Conn Housing, Rcpt, 10Pos, 1.5Mm; |Amp Te Connectivity 1-353908-0
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle
CT REC HSG 10P CRIMP TYPE WHIT; Pitch Spacing:1.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:Mini-CT Series; Contact Termination Type:-; No. of Rows:1Rows; Contact Plating:-; Contact Material:-; SVHC
CT REC HSG 10P CRIMP TYPE WHIT Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Detent Termination Method to Wire & Cable: Crimp Receptacle Housing With Detent | Standard Rectangular Connector | Part Number: 1-353908-0 | Internal Number: 1-353908-0 | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-353908-0 .